The Rohm MCR Series 200V 1% 15kR 1210 SMD Chip Resistor features a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. It has a resistance of 15kR with a tolerance of 1% and is available in a 1210 package with a height of 0.028inch, length of 0.126inch, and width of 0.098inch. This RoHS compliant resistor is packaged in cut tape quantities of 4000 units.
Rohm MCR25JZHF1502 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHF1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
