The MCR25JZHF19R1 is a 200V 1% 250mW fixed chip resistor from Rohm, packaged in a 1210 case. It is designed for automotive applications and complies with AEC-Q200. The resistor has a height of 0.028inch, length of 0.126inch, and width of 0.098inch. It is packaged in cut tape and is RoHS compliant.
Rohm MCR25JZHF19R1 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 19.1R |
| RoHS Compliant | Yes |
| Series | MCR25 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHF19R1 to view detailed technical specifications.
No datasheet is available for this part.