The MCR25JZHF2050 is a 200V 1% 250mW fixed chip resistor from Rohm, packaged in a 1210 case. It is designed for automotive applications and meets AEC-Q200 standards. The resistor has a maximum power dissipation of 250mW and a resistance of 205 ohms. It is available in a 1-resistor per package quantity and is packaged in cut tape. The resistor measures 0.028 inch in height, 0.126 inch in length, and 0.098 inch in width.
Rohm MCR25JZHF2050 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 205R |
| RoHS Compliant | Yes |
| Series | MCR25 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHF2050 to view detailed technical specifications.
No datasheet is available for this part.