
The MCR25JZHF3570 is a 200V 1% 357R chip resistor from Rohm, packaged in a 1210 SMD case. It is designed to meet automotive AEC-Q200 standards and has a maximum operating temperature range of -55°C to 155°C. The resistor has a maximum power dissipation of 250mW and is RoHS compliant.
Rohm MCR25JZHF3570 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 357R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHF3570 to view detailed technical specifications.
No datasheet is available for this part.
