The MCR Series 200V 1% 35.7kR Chip Resistor is a fixed resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 1210 case and is available on tape and reel. This resistor is RoHS compliant and features automotive AEC-Q200 certification. The MCR Series 200V 1% 35.7kR Chip Resistor has a maximum power dissipation of 250mW and is suitable for use in high-reliability applications.
Rohm MCR25JZHF3572 technical specifications.
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 35.7kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHF3572 to view detailed technical specifications.
No datasheet is available for this part.