The Rohm MCR25JZHF37R4 is a 200V 1% 37.4R fixed chip resistor with a 1210 package. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. The resistor is packaged in cut tape and is RoHS compliant. It is part of the MCR series and is designed for automotive applications, meeting the AEC-Q200 standard.
Rohm MCR25JZHF37R4 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 37.4R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHF37R4 to view detailed technical specifications.
No datasheet is available for this part.