The MCR25JZHF6342 is a 200V 250mW 1% chip resistor from Rohm. It features a 1210 SMD package and is compliant with Automotive AEC-Q200. The resistor has a maximum power dissipation of 250mW and a resistance of 63.4kR. It is packaged in cut tape and is RoHS compliant.
Rohm MCR25JZHF6342 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 63.4kR |
| RoHS Compliant | Yes |
| Series | MCR25 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHF6342 to view detailed technical specifications.
No datasheet is available for this part.