The MCR25JZHF88R7 is a 200V 250mW 1% chip resistor from Rohm, packaged in a 1210 case. It features automotive AEC-Q200 compliance and is available in cut tape packaging. The resistor has a resistance of 88.7 ohms and is RoHS compliant.
Rohm MCR25JZHF88R7 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 88.7R |
| RoHS Compliant | Yes |
| Series | MCR25 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHF88R7 to view detailed technical specifications.
No datasheet is available for this part.