
The MCR25JZHFL2R20 is a 2.2 ohm, 1% tolerance, 500mW power dissipation chip resistor from Rohm, packaged in a 1210 case. It is designed for automotive applications and meets AEC-Q200 standards. The resistor operates over a temperature range of -55°C to 155°C and is available in quantities of 4000 per reel. The RoHS compliant device is suitable for use in high-reliability applications.
Rohm MCR25JZHFL2R20 technical specifications.
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | MCR25 |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHFL2R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
