The MCR25JZHFL2R40 is a 2.4 ohm, 1% tolerance, 500 milliwatt chip resistor from Rohm. It is packaged in a 1210 case and is available in quantities of 4000 per reel. The resistor is RoHS compliant and features automotive AEC-Q200 certification. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Rohm MCR25JZHFL2R40 technical specifications.
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Series | MCR25 |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHFL2R40 to view detailed technical specifications.
No datasheet is available for this part.