
The Rohm MCR25JZHJ335 is a 200V 5% 250mW SMD resistor with a 1210 package. It has a maximum operating temperature range of -55°C to 155°C and is RoHS compliant. The resistor has a resistance of 3.3MR and is available in a package quantity of 4000 units, packaged in cut tape. It is a chip resistor with two terminations.
Rohm MCR25JZHJ335 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resistance | 3.3MR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.