
The MCR25JZHJ362 is a 200V 5% chip resistor with a maximum power dissipation of 250mW. It is packaged in a 1210 case and is compliant with automotive AEC-Q200 standards. The resistor operates over a temperature range of -55°C to 155°C. It is available on cut tape and features a resistance of 3.6kΩ.
Rohm MCR25JZHJ362 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 3.6kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHJ362 to view detailed technical specifications.
No datasheet is available for this part.