
The MCR25JZHJ561 is a 200V 5% 560R chip resistor from Rohm. It is available in a 1210 package, measuring 0.028inch in height, 0.126inch in length, and 0.098inch in width. Operating temperatures range from -55°C to 155°C, with a maximum power dissipation of 250mW. This RoHS compliant resistor is packaged in cut tape and features two terminations.
Rohm MCR25JZHJ561 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHJ561 to view detailed technical specifications.
No datasheet is available for this part.