The MCR25JZHJ912 is a 200V 9.1kR 5% chip resistor from Rohm, packaged in a 1210 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. The resistor is RoHS compliant and available in a cut tape packaging format.
Rohm MCR25JZHJ912 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 9.1kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHJ912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
