This 200V 91kR 5% chip resistor is designed for automotive applications and meets AEC-Q200 standards. It is available in a 1210 SMD package and is rated for a maximum power dissipation of 250mW. The operating temperature range is -55°C to 155°C, and it is packaged in cut tape. The resistor is RoHS compliant and features a 2-termination design.
Rohm MCR25JZHJ913 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 91kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHJ913 to view detailed technical specifications.
No datasheet is available for this part.