The Rohm MCR50JZHF22R1 is a fixed chip resistor with a DC rated voltage of 200V and a tolerance of 1%. It features automotive AEC-Q200 ratings and has a maximum power dissipation of 500mW. The resistor is packaged in a 2010 case code and is available in cut tape packaging. It operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Rohm MCR50JZHF22R1 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.