The MCR50JZHF3742 is a 200V 1% fixed resistor from Rohm with a maximum power dissipation of 500mW and a resistance of 37.4kR. It is packaged in a CHIP format and is compliant with Automotive AEC-Q200 standards. The resistor operates over a temperature range of -55°C to 155°C and is available in cut tape packaging. It is RoHS compliant and features two terminations.
Rohm MCR50JZHF3742 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 37.4kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHF3742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.