The MCR50JZHF7501 is a 200V 1% 7.5kR chip resistor from Rohm. It features automotive AEC-Q200 compliance and a maximum operating temperature of 155°C. The resistor is packaged in a 2010 case code, suitable for surface mount applications, and is available on cut tape. It is lead free and RoHS compliant.
Rohm MCR50JZHF7501 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2010 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.