
The MCR50JZHFL1R20 is a 1.2R 1% fixed chip resistor from Rohm, packaged in a 2010 case. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. It is available in quantities of 4000 and is packaged on a tape and reel.
Rohm MCR50JZHFL1R20 technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | MCR50 |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHFL1R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
