
The MCR50JZHFL1R30 is a 1.3 ohm, 1% tolerance, 500mW power dissipation, automotive-grade chip resistor from Rohm. It is packaged in a 2010 case and is available in quantities of 4000 per reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and features AEC-Q200 automotive qualification.
Rohm MCR50JZHFL1R30 technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | MCR50 |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHFL1R30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
