
The MCR50JZHFL1R60 is a 1.6 ohm, 1% tolerance, 500mW power dissipation chip resistor from Rohm. It is packaged in a 2010 case and is available in quantities of 4000 per reel. This resistor is compliant with AEC-Q200 automotive standards and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in high-reliability applications.
Rohm MCR50JZHFL1R60 technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | MCR50 |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHFL1R60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
