The MCR50JZHFLR180 is a 180mR, 1% tolerance chip resistor from Rohm, suitable for applications up to 155°C. It has a maximum power dissipation of 500mW and is available in a 2-terminal package. The resistor measures 0.028inch in height, 0.098inch in width, and 0.197inch in length. It is packaged in cut tape and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm MCR50JZHFLR180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHFLR180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.