The MCR50JZHFLR360 is a fixed chip resistor from Rohm with a resistance of 360 milliohms and a tolerance of 1%. It has a maximum power dissipation of 500 milliwatts and is compliant with AEC-Q200 automotive standards. The resistor is packaged in a 2010 case with a height of 0.028 inches, length of 0.197 inches, and width of 0.098 inches. It is available in a cut tape packaging format and is RoHS compliant.
Rohm MCR50JZHFLR360 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 360mR |
| RoHS Compliant | Yes |
| Series | MCR50 |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHFLR360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.