The MCR50JZHFLR510 is a fixed resistor from Rohm with a resistance of 510mR and a tolerance of 1%. It has a maximum power dissipation of 500mW and is available in a 2010 package case. The resistor is RoHS compliant and has a temperature range of -55°C to 155°C.
Sign in to ask questions about the Rohm MCR50JZHFLR510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR50JZHFLR510 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 510mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHFLR510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.