The MCR50JZHFLR910 is a 500mW, 1% tolerance, 910mR chip resistor from Rohm. It is available in a 2010 case code, with a height of 0.028inch, length of 0.197inch, and width of 0.098inch. The resistor operates between -55°C and 155°C. It is RoHS compliant and packaged in cut tape.
Sign in to ask questions about the Rohm MCR50JZHFLR910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR50JZHFLR910 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 910mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHFLR910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
