
The MCR50JZHJ101 is a 200V 5% 500mW 2-terminal fixed resistor from Rohm. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a CHIP format and is lead free. It is also compliant with AEC-Q200 and RoHS standards.
Sign in to ask questions about the Rohm MCR50JZHJ101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR50JZHJ101 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.