
The Rohm MCR50JZHJ120 is a 200V 5% 500mW 2-terminal chip resistor with a maximum operating temperature range of -55°C to 155°C. It is packaged in a 2010 case with a height of 0.028inch, length of 0.197inch, and width of 0.098inch. The resistor is RoHS compliant and available in a single unit quantity on cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm MCR50JZHJ120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
