
The MCR50JZHJ123 is a 200V 5% 12kR chip resistor from Rohm, featuring AEC-Q200 automotive ratings. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 500mW. The resistor is packaged in a 2010 case code, suitable for surface mount applications. It is RoHS compliant and available on cut tape.
Sign in to ask questions about the Rohm MCR50JZHJ123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR50JZHJ123 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
