
The MCR50JZHJ182 is a 200V 1.8kR 5% 500mW chip resistor from Rohm, packaged in a 2010 case with a height of 0.028inch, length of 0.197inch, and width of 0.098inch. It operates over a temperature range of -55°C to 155°C and is RoHS compliant. The resistor is available in a cut tape packaging with a package quantity of 1 and is a member of the MCR series.
Rohm MCR50JZHJ182 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.