The MCR50JZHJ201 is a 200V 5% surface mount fixed resistor from Rohm, with a maximum power dissipation of 500mW and an operating temperature range of -55°C to 155°C. It is RoHS compliant and features automotive AEC-Q200 qualification. The resistor has a resistance of 200 ohms and is packaged in a 2010 case code, suitable for surface mount applications.
Rohm MCR50JZHJ201 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2010 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.