
The MCR50JZHJ270 is a 200V 5% 500mW 2-terminal chip resistor from Rohm. It features automotive AEC-Q200 compliance and is available in a 2010 case code. Operating temperature range is -55°C to 155°C. The resistor is packaged in cut tape and is RoHS compliant.
Sign in to ask questions about the Rohm MCR50JZHJ270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR50JZHJ270 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.