This 200V 390R 5% SMD chip resistor from Rohm is designed for surface mount applications. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 500mW. The resistor is packaged in a 2010 case code, measuring 0.028inch in height, 0.197inch in length, and 0.098inch in width. It is lead-free and RoHS compliant.
Sign in to ask questions about the Rohm MCR50JZHJ391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR50JZHJ391 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2010 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.