The MCR50JZHJ432 is a 200V 5% 500mW chip resistor from Rohm. It features automotive AEC-Q200 compliance and is available in a 2010 case code. Operating temperature range is -55°C to 155°C. The resistor is packaged in cut tape and has a resistance of 4.3kR.
Sign in to ask questions about the Rohm MCR50JZHJ432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR50JZHJ432 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 4.3kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
