
The MCR50JZHJ562 is a 5.6kR fixed chip resistor from Rohm with a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 500mW and is packaged in a 2010 case. The resistor is RoHS compliant and has a tolerance of 5%. It is available in a single unit quantity with a packaging type of cut tape.
Sign in to ask questions about the Rohm MCR50JZHJ562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR50JZHJ562 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.