
The MCR50JZHJ564 is a fixed chip resistor from Rohm with a DC rated voltage of 200V and a tolerance of 5%. It features automotive AEC-Q200 ratings and is compliant with RoHS regulations. The resistor has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 155°C. It is packaged in a 2010 case code, suitable for surface mount applications.
Sign in to ask questions about the Rohm MCR50JZHJ564 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR50JZHJ564 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ564 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
