
The MCR50JZHJ5R1 is a 200V 5% fixed chip resistor from Rohm, designed for automotive applications. It features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 500mW and is packaged in a 2010 case code, suitable for surface mount applications. The MCR50JZHJ5R1 is RoHS compliant and meets the automotive AEC-Q200 standard.
Rohm MCR50JZHJ5R1 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.