The MCR50JZHJ622 is a 200V 5% 500mW automotive chip resistor from Rohm. It features a 2010 package case and is rated for operation between -55°C and 155°C. The resistor is compliant with AEC-Q200 and RoHS. It has a resistance of 6.2kΩ and is available in cut tape packaging.
Sign in to ask questions about the Rohm MCR50JZHJ622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR50JZHJ622 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
