
The MCR50JZHJ6R2 is a 200V 5% chip resistor from Rohm with a resistance of 6.2 ohms and a maximum power dissipation of 500mW. It has a 2010 package with a height of 0.028inch, length of 0.197inch, and width of 0.098inch. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Rohm MCR50JZHJ6R2 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.