The MCR50JZHJ752 is a surface mount chip resistor from Rohm with a maximum operating temperature range of -55°C to 155°C. It has a DC rated voltage of 200V and a power dissipation of 500mW. The resistor is lead free and compliant with AEC-Q200. It is packaged in a 2010 case code, suitable for surface mount applications.
Sign in to ask questions about the Rohm MCR50JZHJ752 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR50JZHJ752 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2010 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ752 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
