Res Low Resistance 2010 0.15 Ohm 1/2W 5% SMD
Rohm MCR50JZHJLR15 technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | MCR50 |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.