The Rohm MCR50JZHJLR51 is a 510mR 5% 500mW automotive chip resistor. It is packaged in a 2010 case and has a height of 0.028inch, length of 0.197inch, and width of 0.098inch. The resistor operates between -55°C and 155°C and is compliant with AEC-Q200. It is available in quantities of 4000 on tape and reel.
Rohm MCR50JZHJLR51 technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 510mR |
| RoHS Compliant | Yes |
| Series | MCR50 |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.