The MCR50JZHJLR91 is a fixed chip resistor from Rohm with a resistance of 910mR and a tolerance of 5%. It is available in a 2010 package and has a maximum power dissipation of 500mW. The resistor operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards. It is packaged on a tape and reel with 4000 units per reel.
Sign in to ask questions about the Rohm MCR50JZHJLR91 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR50JZHJLR91 technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 910mR |
| RoHS Compliant | Yes |
| Series | MCR50 |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJLR91 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.