The MMBZ15VALT116 is a silicon transient voltage suppressor diode from Rohm with a maximum operating temperature of 150 degrees Celsius. It features a unidirectional polarity and a maximum reverse voltage of 12 volts. The diode has a maximum power dissipation of 0.225 watts and a minimum breakdown voltage of 14.25 volts. It is available in a 3-pin package with dual terminal positions.
Checking distributor stock and pricing after the page loads.
Rohm MMBZ15VALT116 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.25 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Breakdown Voltage-Max | 15.75 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |