The MMBZ18VALFHT116 is a transient voltage suppressor diode from Rohm with a maximum operating temperature of 150 degrees Celsius. It features a unidirectional polarity and is constructed with silicon diode elements. The device has a maximum reverse voltage of 14.5V and a maximum non-repetitive peak reverse power dissipation of 40W. It is available in a 3-pin package.
Rohm MMBZ18VALFHT116 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14.5 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.