The MMBZ33VALT116 is a dual transient voltage suppressor diode from Rohm, featuring a maximum operating temperature of 150 degrees Celsius. It has three terminals with a dual terminal position and two diode elements made of silicon. The device is a unidirectional type with a maximum reverse voltage of 26 volts and a minimum breakdown voltage of 31.35 volts. The non-repetitive peak reverse power dissipation is 40 watts, and the maximum power dissipation is 0.225 watts.
Sign in to ask questions about the Rohm MMBZ33VALT116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MMBZ33VALT116 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 31.35 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Breakdown Voltage-Max | 34.65 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm MMBZ33VALT116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.