The MMBZ9V1ALT116 is a dual unidirectional silicon transient voltage suppressor diode from Rohm. It features a maximum operating temperature of 150 degrees Celsius and a maximum power dissipation of 0.225 watts. The diode has a minimum breakdown voltage of 8.65 volts and a maximum breakdown voltage of 9.56 volts. It is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
Rohm MMBZ9V1ALT116 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6 |
| Breakdown Voltage-Min | 8.65 |
| Non-rep Peak Rev Power Dis-Max | 24 |
| Breakdown Voltage-Max | 9.56 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |