Surface mount resistor network array featuring 2 isolated elements, each with 22 Ohm resistance and 5% tolerance. This 0402 package component offers a power dissipation of 63mW (62.5mW per element) and a voltage rating of 25V (DC rated 100V). Operating across a temperature range of -55°C to 125°C, it is lead-free and RoHS compliant.
Rohm MNR02M0AJ220 technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | MNR |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR02M0AJ220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.