
Surface mount resistor network featuring isolated circuit type, 10k Ohm resistance with 5% tolerance, and 200ppm/°C TCR. This 8-pin, 0804 (2010) SMD component offers 4 elements with a power dissipation of 63mW and 62.5mW per element. Operating temperature range is -55°C to 155°C, with a 25V DC rated voltage. Lead-free and RoHS compliant, it is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MNR04 |
| Technology | THIN FILM |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
