Surface mount thick film resistor array featuring 4 isolated elements with 0 Ohm resistance and 5% tolerance. This 8-pin component is housed in a 1206 (3216 metric) case with individual elements in 0603 packages, measuring 0.126" L x 0.063" W x 0.024" H. Rated for 50V DC and 63mW total power dissipation (62.5mW per element), it operates from -55°C to +125°C. Lead-free and RoHS compliant, it is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | MNR14 |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |