
Surface mount resistor array featuring 4 isolated elements, each with a 15 Ohm resistance and 5% tolerance. This component operates within a -55°C to +155°C temperature range and has a 50V DC rating. Housed in a 1206 (3216 metric) case code, it offers 63mW total power dissipation with 62.5mW per element. The array is lead-free, RoHS compliant, and packaged in cut tape.
Rohm MNR14E0ABJ150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | MNR14 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0ABJ150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
